
C1206C682JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-14849-2-ND - Tape & Reel (TR) 399-14849-1-ND - Cut Tape (CT) 399-14849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682JCGACAUTO |
Description | CAP CER 6800PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81690 | kr.1,633.80 |
| 4.000 | kr.0.70936 | kr.2,837.44 |
| 6.000 | kr.0.69602 | kr.4,176.12 |
| 10.000 | kr.0.68231 | kr.6,823.10 |
| 14.000 | kr.0.67679 | kr.9,475.06 |
| 20.000 | kr.0.67464 | kr.13,492.80 |
| 24.000 | kr.0.67029 | kr.16,086.96 |
| 48.000 | kr.0.65355 | kr.31,370.40 |
| 50.000 | kr.0.65226 | kr.32,613.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.70300 | kr.17.03 |
| 50 | kr.1.24880 | kr.62.44 |
| 100 | kr.1.09070 | kr.109.07 |
| 500 | kr.0.94866 | kr.474.33 |
| 1.000 | kr.0.87636 | kr.876.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.69000 | kr.16.90 |
| 50 | kr.1.23900 | kr.61.95 |
| 100 | kr.1.08220 | kr.108.22 |
| 500 | kr.0.94132 | kr.470.66 |
| 1.000 | kr.0.86957 | kr.869.57 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

