
C1206C682JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-14848-2-ND - Tape & Reel (TR) 399-14848-1-ND - Cut Tape (CT) 399-14848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682JBGACAUTO |
Description | CAP CER 6800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.85000 | kr.18.50 |
| 50 | kr.1.58720 | kr.79.36 |
| 100 | kr.1.23900 | kr.123.90 |
| 500 | kr.1.02988 | kr.514.94 |
| 1.000 | kr.0.95584 | kr.955.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89146 | kr.1,782.92 |
| 4.000 | kr.0.80941 | kr.3,237.64 |
| 6.000 | kr.0.78552 | kr.4,713.12 |
| 10.000 | kr.0.77088 | kr.7,708.80 |
| 14.000 | kr.0.76081 | kr.10,651.34 |
| 20.000 | kr.0.71610 | kr.14,322.00 |
| 48.000 | kr.0.69084 | kr.33,160.32 |
| 50.000 | kr.0.68950 | kr.34,475.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

