Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C682J5GEC | |
|---|---|
DigiKey Part Number | C1206C682J5GEC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C682J5GEC |
Description | CAP CER 1206 6.8NF 50V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682J5GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682J5GEC7210 | KEMET | 9.460 | 399-C1206C682J5GEC7210CT-ND | kr.2.73000 | Parametric Equivalent |
| C1206C682J5GECAUTO | KEMET | 0 | C1206C682J5GECAUTO-ND | kr.0.31711 | Parametric Equivalent |
| C1206C682J5GECAUTO7210 | KEMET | 0 | C1206C682J5GECAUTO7210-ND | kr.0.28748 | Parametric Equivalent |
| C1206C682J5GECTU | KEMET | 1.824 | 399-C1206C682J5GECTUCT-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59345 | kr.5,934.50 |
| Unit Price without VAT: | kr.0.59345 |
|---|---|
| Unit Price with VAT: | kr.0.74181 |


