
C1206C682J5GACTU | |
|---|---|
DigiKey Part Number | 399-15134-2-ND - Tape & Reel (TR) 399-15134-1-ND - Cut Tape (CT) 399-15134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682J5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.3.30200 | kr.33.02 |
| 50 | kr.2.56760 | kr.128.38 |
| 100 | kr.2.33280 | kr.233.28 |
| 500 | kr.1.93460 | kr.967.30 |
| 1.000 | kr.1.81152 | kr.1,811.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.62696 | kr.6,507.84 |
| 8.000 | kr.1.54638 | kr.12,371.04 |
| 12.000 | kr.1.52397 | kr.18,287.64 |
| 20.000 | kr.1.48587 | kr.29,717.40 |
| 28.000 | kr.1.46359 | kr.40,980.52 |
| 40.000 | kr.1.44216 | kr.57,686.40 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

