Upgrade
Upgrade
Similar

C1206C682G3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C682G3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C682G3GACTU |
Description | CAP CER 6800PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682G3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682F1GACTU | KEMET | 0 | 399-C1206C682F1GACTUTR-ND | kr.11.00394 | Upgrade |
| C1206C682F3GACTU | KEMET | 0 | 399-C1206C682F3GACTUTR-ND | kr.10.04869 | Upgrade |
| KGM31TCG1E682GU | KYOCERA AVX | 0 | 478-KGM31TCG1E682GUTR-ND | kr.2.28510 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.21518 | kr.20,860.72 |
| Unit Price without VAT: | kr.5.21518 |
|---|---|
| Unit Price with VAT: | kr.6.51898 |



