
C1206C103F3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103F3GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C103F3GECAUTOCT-ND - Cut Tape (CT) 399-C1206C103F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103F3GECAUTO |
Description | CAP CER 1206 10NF 25V C0G 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103F3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.92000 | kr.89.20 |
| 50 | kr.7.21620 | kr.360.81 |
| 100 | kr.6.68870 | kr.668.87 |
| 500 | kr.5.79818 | kr.2,899.09 |
| 1.000 | kr.5.52246 | kr.5,522.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.10855 | kr.20,434.20 |
| 8.000 | kr.4.95459 | kr.39,636.72 |
| 12.000 | kr.4.87743 | kr.58,529.16 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

