
C1206C681K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C681K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C681K5GACTUCT-ND - Cut Tape (CT) 399-C1206C681K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681K5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.55300 | kr.15.53 |
| 50 | kr.1.14880 | kr.57.44 |
| 100 | kr.1.02450 | kr.102.45 |
| 500 | kr.0.81430 | kr.407.15 |
| 1.000 | kr.0.74945 | kr.749.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65226 | kr.2,609.04 |
| 8.000 | kr.0.61616 | kr.4,929.28 |
| 12.000 | kr.0.59807 | kr.7,176.84 |
| 20.000 | kr.0.57804 | kr.11,560.80 |
| 28.000 | kr.0.56632 | kr.15,856.96 |
| 40.000 | kr.0.55505 | kr.22,202.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

