
C1206C681K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C681K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C681K5GACTUCT-ND - Cut Tape (CT) 399-C1206C681K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681K5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.55300 | kr.15.53 |
| 50 | kr.1.14880 | kr.57.44 |
| 100 | kr.1.02450 | kr.102.45 |
| 500 | kr.0.81430 | kr.407.15 |
| 1.000 | kr.0.74945 | kr.749.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65226 | kr.2,609.04 |
| 8.000 | kr.0.61616 | kr.4,929.28 |
| 12.000 | kr.0.59807 | kr.7,176.84 |
| 20.000 | kr.0.57804 | kr.11,560.80 |
| 28.000 | kr.0.56632 | kr.15,856.96 |
| 40.000 | kr.0.55505 | kr.22,202.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

