1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C681JCGACTU

DigiKey Part Number
399-15587-2-ND - Tape & Reel (TR)
399-15587-1-ND - Cut Tape (CT)
399-15587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C681JCGACTU
Description
CAP CER 680PF 500V NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C681JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.677
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.3.99400kr.39.94
50kr.3.16920kr.158.46
100kr.2.89090kr.289.09
500kr.2.42176kr.1,210.88
1.000kr.2.27667kr.2,276.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.12344kr.5,308.60
5.000kr.2.03109kr.10,155.45
7.500kr.1.98482kr.14,886.15
12.500kr.1.93353kr.24,169.12
17.500kr.1.90354kr.33,311.95
25.000kr.1.87469kr.46,867.25
30.000kr.1.86101kr.55,830.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500