
| C1206C681JBGACTU | |
|---|---|
| DigiKey Part Number | 399-15132-2-ND - Tape & Reel (TR) 399-15132-1-ND - Cut Tape (CT) 399-15132-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C681JBGACTU | 
| Description | CAP CER 680PF 630V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C681JBGACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.043" (1.10mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 | 
| 10 | kr.2.70100 | kr.27.01 | 
| 50 | kr.2.05560 | kr.102.78 | 
| 100 | kr.1.80480 | kr.180.48 | 
| 500 | kr.1.52436 | kr.762.18 | 
| 1.000 | kr.1.42131 | kr.1,421.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.1.31251 | kr.3,281.28 | 
| 5.000 | kr.1.24694 | kr.6,234.70 | 
| 7.500 | kr.1.21409 | kr.9,105.67 | 
| 12.500 | kr.1.17768 | kr.14,721.00 | 
| 17.500 | kr.1.15639 | kr.20,236.83 | 
| 25.000 | kr.1.13592 | kr.28,398.00 | 
| 30.000 | kr.1.12621 | kr.33,786.30 | 
| Unit Price without VAT: | kr.4.35000 | 
|---|---|
| Unit Price with VAT: | kr.5.43750 | 
 
 
 
 


