
| C1206C681J1GACTU | |
|---|---|
| DigiKey Part Number | 399-14704-2-ND - Tape & Reel (TR) 399-14704-1-ND - Cut Tape (CT) 399-14704-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C681J1GACTU | 
| Description | CAP CER 680PF 100V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C681J1GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 | 
| 10 | kr.1.45900 | kr.14.59 | 
| 50 | kr.1.10200 | kr.55.10 | 
| 100 | kr.1.01500 | kr.101.50 | 
| 500 | kr.0.91520 | kr.457.60 | 
| 1.000 | kr.0.84493 | kr.844.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.73968 | kr.2,958.72 | 
| 8.000 | kr.0.60538 | kr.4,843.04 | 
| 12.000 | kr.0.54400 | kr.6,528.00 | 
| Unit Price without VAT: | kr.2.82000 | 
|---|---|
| Unit Price with VAT: | kr.3.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark