
C1206C681J1GACTU | |
|---|---|
DigiKey Part Number | 399-14704-2-ND - Tape & Reel (TR) 399-14704-1-ND - Cut Tape (CT) 399-14704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681J1GACTU |
Description | CAP CER 680PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.45900 | kr.14.59 |
| 50 | kr.1.10200 | kr.55.10 |
| 100 | kr.1.01500 | kr.101.50 |
| 500 | kr.0.91520 | kr.457.60 |
| 1.000 | kr.0.84493 | kr.844.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73968 | kr.2,958.72 |
| 8.000 | kr.0.60538 | kr.4,843.04 |
| 12.000 | kr.0.54400 | kr.6,528.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

