
C1206C569C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C569C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C569C5GACTUCT-ND - Cut Tape (CT) 399-C1206C569C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C569C5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C569C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.38400 | kr.23.84 |
| 50 | kr.1.80180 | kr.90.09 |
| 100 | kr.1.62240 | kr.162.24 |
| 500 | kr.1.31986 | kr.659.93 |
| 1.000 | kr.1.22641 | kr.1,226.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.08617 | kr.4,344.68 |
| 8.000 | kr.1.03406 | kr.8,272.48 |
| 12.000 | kr.1.00796 | kr.12,095.52 |
| 20.000 | kr.0.97903 | kr.19,580.60 |
| 28.000 | kr.0.96211 | kr.26,939.08 |
| 40.000 | kr.0.94584 | kr.37,833.60 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

