
C1206C563KARACTU | |
|---|---|
DigiKey Part Number | 399-16540-2-ND - Tape & Reel (TR) 399-16540-1-ND - Cut Tape (CT) 399-16540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C563KARACTU |
Description | CAP CER 0.056UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C563KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C563KCRACTU | KEMET | 2.045 | 399-13495-1-ND | kr.2.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.54500 | kr.25.45 |
| 50 | kr.1.92820 | kr.96.41 |
| 100 | kr.1.73780 | kr.173.78 |
| 500 | kr.1.41790 | kr.708.95 |
| 1.000 | kr.1.31892 | kr.1,318.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.21454 | kr.3,036.35 |
| 5.000 | kr.1.15163 | kr.5,758.15 |
| 7.500 | kr.1.12013 | kr.8,400.98 |
| 12.500 | kr.1.08520 | kr.13,565.00 |
| 17.500 | kr.1.06479 | kr.18,633.82 |
| 25.000 | kr.1.04515 | kr.26,128.75 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

