C1206C563J4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.46353
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.46037
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.66986
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.76322
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.76236
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.13856
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.29152
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.56140
Datasheet
0.056 µF ±5% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±5% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C563J4JACAUTO

DigiKey Part Number
C1206C563J4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C563J4JACAUTO
Description
CAP CER 0.056UF 16V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C563J4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C563F3JACAUTOKEMET0C1206C563F3JACAUTO-NDkr.5.46353Upgrade
C1206C563F4JACAUTOKEMET0C1206C563F4JACAUTO-NDkr.5.46037Upgrade
C1206C563F5JACAUTOKEMET0C1206C563F5JACAUTO-NDkr.6.66986Upgrade
C1206C563G3JACAUTOKEMET0C1206C563G3JACAUTO-NDkr.1.76322Upgrade
C1206C563G4JACAUTOKEMET0C1206C563G4JACAUTO-NDkr.1.76236Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.29065kr.5,162.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.29065
Unit Price with VAT:kr.1.61331