C1206C563F4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.48424
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.70441
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.52066
Datasheet
0.056 µF ±1% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±1% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C563F4JACTU

DigiKey Part Number
399-C1206C563F4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C563F4JACTU
Description
CAP CER 0.056UF 16V U2J 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.056 µF ±1% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C563F4JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C563F3JACTUKEMET0399-C1206C563F3JACTUTR-NDkr.5.48424Upgrade
C1206C563F5JACTUKEMET0399-C1206C563F5JACTUTR-NDkr.6.70441Upgrade
C1206C563F4JACAUTOKEMET0C1206C563F4JACAUTO-NDkr.5.52066Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.48106kr.21,924.24
Manufacturers Standard Package
Unit Price without VAT:kr.5.48106
Unit Price with VAT:kr.6.85133