
C1206C562JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-14850-2-ND - Tape & Reel (TR) 399-14850-1-ND - Cut Tape (CT) 399-14850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562JBGACAUTO |
Description | CAP CER 5600PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.85000 | kr.18.50 |
| 50 | kr.1.38360 | kr.69.18 |
| 100 | kr.1.23900 | kr.123.90 |
| 500 | kr.0.99660 | kr.498.30 |
| 1.000 | kr.0.92173 | kr.921.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.84270 | kr.2,106.75 |
| 5.000 | kr.0.79507 | kr.3,975.35 |
| 7.500 | kr.0.77122 | kr.5,784.15 |
| 12.500 | kr.0.74479 | kr.9,309.88 |
| 17.500 | kr.0.72933 | kr.12,763.28 |
| 25.000 | kr.0.71447 | kr.17,861.75 |
| 30.000 | kr.0.70742 | kr.21,222.60 |
| 60.000 | kr.0.68797 | kr.41,278.20 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

