Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C1206C562J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C562J2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C562J2RACTU |
Description | CAP CER 5600PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C562JAGACTU | KEMET | 1.394 | 399-15127-1-ND | kr.5.01000 | Upgrade |
| C1206C562JARACTU | KEMET | 0 | 399-C1206C562JARACTUTR-ND | kr.0.95065 | Upgrade |
| C1206C562JCRACTU | KEMET | 3.197 | 399-C1206C562JCRACTUCT-ND | kr.6.59000 | Upgrade |
| C1206C562J2RALTU | KEMET | 0 | 399-C1206C562J2RALTUTR-ND | kr.0.88369 | Parametric Equivalent |
| 1206J2000562JXT | Knowles Syfer | 0 | 1206J2000562JXT-ND | kr.1.81045 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83617 | kr.3,344.68 |
| Unit Price without VAT: | kr.0.83617 |
|---|---|
| Unit Price with VAT: | kr.1.04521 |







