C1206C561K2GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.63342
Datasheet

Upgrade


KEMET
In Stock: 1.495
Unit Price: kr.3.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.52608
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.37012
Datasheet

Upgrade


TDK
In Stock: 33
Unit Price: kr.1.65000
Datasheet

Upgrade


TDK
In Stock: 2.684
Unit Price: kr.1.65000
Datasheet

Upgrade


Murata Electronics
In Stock: 2.280
Unit Price: kr.1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.89071
Datasheet

Upgrade


KYOCERA AVX
In Stock: 348
Unit Price: kr.2.09000
Datasheet
560 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C561K2GACTU

DigiKey Part Number
399-C1206C561K2GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C561K2GACTU
Description
CAP CER 560PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C561K2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C561G2GACTUKEMET0399-C1206C561G2GACTUTR-NDkr.2.63342Upgrade
C1206C561J2GACTUKEMET1.495399-C1206C561J2GACTUCT-NDkr.3.30000Upgrade
KGM31VCG2D561KUKYOCERA AVX0478-KGM31VCG2D561KUTR-NDkr.0.52608Direct
12067A561GAT2AKYOCERA AVX0478-KGM31TCG2H561GUTR-NDkr.3.37012Upgrade
C3216C0G2J561J085AATDK33445-4152-1-NDkr.1.65000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.80372kr.3,214.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.80372
Unit Price with VAT:kr.1.00465