
C1206C560JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C560JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C560JCGACTUCT-ND - Cut Tape (CT) 399-C1206C560JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C560JCGACTU |
Description | CAP CER 56PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.12700 | kr.41.27 |
| 50 | kr.3.20940 | kr.160.47 |
| 100 | kr.2.92650 | kr.292.65 |
| 500 | kr.2.44826 | kr.1,224.13 |
| 1.000 | kr.2.30041 | kr.2,300.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.14436 | kr.5,360.90 |
| 5.000 | kr.2.05027 | kr.10,251.35 |
| 7.500 | kr.2.00313 | kr.15,023.48 |
| 12.500 | kr.1.95089 | kr.24,386.12 |
| 17.500 | kr.1.92034 | kr.33,605.95 |
| 25.000 | kr.1.89095 | kr.47,273.75 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

