
C1206C560J5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C560J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C560J5GACTUCT-ND - Cut Tape (CT) 399-C1206C560J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C560J5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.31200 | kr.13.12 |
50 | kr.0.96120 | kr.48.06 |
100 | kr.0.84030 | kr.84.03 |
500 | kr.0.67468 | kr.337.34 |
1.000 | kr.0.61901 | kr.619.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.53568 | kr.2,142.72 |
8.000 | kr.0.47880 | kr.3,830.40 |
12.000 | kr.0.44350 | kr.5,322.00 |
20.000 | kr.0.44127 | kr.8,825.40 |
28.000 | kr.0.40689 | kr.11,392.92 |
40.000 | kr.0.40565 | kr.16,226.00 |
48.000 | kr.0.40506 | kr.19,442.88 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |