C1206C560J2GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.23141
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.30829
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.08688
Datasheet

Upgrade


Murata Electronics
In Stock: 6.489
Unit Price: kr.1.59000
Datasheet

Upgrade


Murata Electronics
In Stock: 2.290
Unit Price: kr.2.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.80021
Datasheet

Upgrade


KYOCERA AVX
In Stock: 383
Unit Price: kr.4.37000
Datasheet
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C560J2GACTU

DigiKey Part Number
399-C1206C560J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C560J2GACTUCT-ND - Cut Tape (CT)
399-C1206C560J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C560J2GACTU
Description
CAP CER 56PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C560J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C560G2GACTUKEMET0399-C1206C560G2GACTUTR-NDkr.2.23141Upgrade
12067A560FAT2AKYOCERA AVX0478-KGM31BCG2H560FTTR-NDkr.3.30829Upgrade
12067A560GAT2AKYOCERA AVX0478-KGM31BCG2H560GTTR-NDkr.3.08688Upgrade
GRM31A5C2J560JW01DMurata Electronics6.489490-16832-1-NDkr.1.59000Upgrade
GRM31A5C3A560JW01DMurata Electronics2.290490-GRM31A5C3A560JW01DCT-NDkr.2.54000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66413kr.2,656.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.66413
Unit Price with VAT:kr.0.83016