51 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C510J5GACTU

DigiKey Part Number
399-C1206C510J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C510J5GACTUCT-ND - Cut Tape (CT)
399-C1206C510J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C510J5GACTU
Description
CAP CER 51PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C510J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.711
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.56000kr.15.60
50kr.1.15380kr.57.69
100kr.1.02900kr.102.90
500kr.0.81798kr.408.99
1.000kr.0.75288kr.752.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65534kr.2,621.36
8.000kr.0.61911kr.4,952.88
12.000kr.0.60096kr.7,211.52
20.000kr.0.58086kr.11,617.20
28.000kr.0.56911kr.15,935.08
40.000kr.0.55779kr.22,311.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000