
C1206C479C2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C479C2GACTUTR-ND - Tape & Reel (TR) 399-C1206C479C2GACTUCT-ND - Cut Tape (CT) 399-C1206C479C2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C479C2GACTU |
Description | CAP CER 4.7PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C479C2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.67500 | kr.26.75 |
| 50 | kr.2.03140 | kr.101.57 |
| 100 | kr.1.83420 | kr.183.42 |
| 500 | kr.1.50106 | kr.750.53 |
| 1.000 | kr.1.39810 | kr.1,398.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.24369 | kr.4,974.76 |
| 8.000 | kr.1.18631 | kr.9,490.48 |
| 12.000 | kr.1.15756 | kr.13,890.72 |
| 20.000 | kr.1.12570 | kr.22,514.00 |
| 28.000 | kr.1.10707 | kr.30,997.96 |
| 40.000 | kr.1.08914 | kr.43,565.60 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

