C1206C479C1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 9.307
Unit Price: kr.4.31000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.51213
Datasheet

Direct


KYOCERA AVX
In Stock: 2.250
Unit Price: kr.2.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.54026
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.349
Unit Price: kr.5.14000
Datasheet
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C479C1GACTU

DigiKey Part Number
399-C1206C479C1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C479C1GACTU
Description
CAP CER 4.7PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C479C1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C479C2GACTUKEMET9.307399-C1206C479C2GACTUCT-NDkr.4.31000Upgrade
KGM31BCG2A4R7CMKYOCERA AVX0478-KGM31BCG2A4R7CMTR-NDkr.0.51213Direct
KGM31BCG2A4R7CTKYOCERA AVX2.250478-KGM31BCG2A4R7CT-NDkr.2.47000Direct
KGM31BCG2D4R7CTKYOCERA AVX0478-KGM31BCG2D4R7CTTR-NDkr.0.54026Upgrade
KGM31BCG2H4R7CTKYOCERA AVX3.349478-KGM31BCG2H4R7CT-NDkr.5.14000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.99036kr.3,961.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.99036
Unit Price with VAT:kr.1.23795