
C1206C476M8PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C476M8PACTUTR-ND - Tape & Reel (TR) 399-C1206C476M8PACTUCT-ND - Cut Tape (CT) 399-C1206C476M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C476M8PACTU |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C476M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.11.31700 | kr.113.17 |
| 50 | kr.9.26140 | kr.463.07 |
| 100 | kr.8.62620 | kr.862.62 |
| 500 | kr.7.55144 | kr.3,775.72 |
| 1.000 | kr.7.21885 | kr.7,218.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.94500 | kr.13,890.00 |
| 4.000 | kr.6.71937 | kr.26,877.48 |
| 6.000 | kr.6.60635 | kr.39,638.10 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

