
C1206C475M8PACTU | |
|---|---|
DigiKey Part Number | 399-13205-2-ND - Tape & Reel (TR) 399-13205-1-ND - Cut Tape (CT) 399-13205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M8PACTU |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.93400 | kr.19.34 |
| 50 | kr.1.44680 | kr.72.34 |
| 100 | kr.1.29590 | kr.129.59 |
| 500 | kr.1.04254 | kr.521.27 |
| 1.000 | kr.0.96425 | kr.964.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89990 | kr.1,799.80 |
| 4.000 | kr.0.84693 | kr.3,387.72 |
| 6.000 | kr.0.82040 | kr.4,922.40 |
| 10.000 | kr.0.79100 | kr.7,910.00 |
| 14.000 | kr.0.77382 | kr.10,833.48 |
| 20.000 | kr.0.75728 | kr.15,145.60 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

