

C1206C475M5RACTU | |
---|---|
DigiKey Part Number | 399-11686-2-ND - Tape & Reel (TR) 399-11686-1-ND - Cut Tape (CT) 399-11686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M5RACTU |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.42000 | kr.7.42 |
10 | kr.3.31500 | kr.33.15 |
50 | kr.2.67140 | kr.133.57 |
100 | kr.2.55870 | kr.255.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.10851 | kr.4,217.02 |
4.000 | kr.2.09040 | kr.8,361.60 |
Unit Price without VAT: | kr.7.42000 |
---|---|
Unit Price with VAT: | kr.9.27500 |