
C1206C475M4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475M4RACTUTR-ND - Tape & Reel (TR) 399-C1206C475M4RACTUCT-ND - Cut Tape (CT) 399-C1206C475M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M4RACTU |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.71100 | kr.47.11 |
| 50 | kr.3.68980 | kr.184.49 |
| 100 | kr.3.37410 | kr.337.41 |
| 500 | kr.2.84108 | kr.1,420.54 |
| 1.000 | kr.2.67618 | kr.2,676.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.54054 | kr.5,081.08 |
| 4.000 | kr.2.42882 | kr.9,715.28 |
| 6.000 | kr.2.37288 | kr.14,237.28 |
| 10.000 | kr.2.31087 | kr.23,108.70 |
| 14.000 | kr.2.27459 | kr.31,844.26 |
| 20.000 | kr.2.23971 | kr.44,794.20 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

