
C1206C475K9RACTU | |
---|---|
DigiKey Part Number | 399-C1206C475K9RACTUTR-ND - Tape & Reel (TR) 399-C1206C475K9RACTUCT-ND - Cut Tape (CT) 399-C1206C475K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K9RACTU |
Description | CAP CER 4.7UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K9RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.1.98400 | kr.19.84 |
50 | kr.1.48860 | kr.74.43 |
100 | kr.1.33570 | kr.133.57 |
500 | kr.1.13216 | kr.566.08 |
1.000 | kr.0.99885 | kr.998.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.87155 | kr.1,743.10 |
4.000 | kr.0.84083 | kr.3,363.32 |
6.000 | kr.0.83711 | kr.5,022.66 |
10.000 | kr.0.80966 | kr.8,096.60 |
14.000 | kr.0.77080 | kr.10,791.20 |
20.000 | kr.0.76843 | kr.15,368.60 |
24.000 | kr.0.73104 | kr.17,544.96 |
48.000 | kr.0.72067 | kr.34,592.16 |
50.000 | kr.0.71390 | kr.35,695.00 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |