C1206C475K8NACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 7.906
Unit Price: kr.12.93000
Datasheet

Similar


TDK
In Stock: 39.790
Unit Price: kr.5.20000
Datasheet

Similar


TDK
In Stock: 4.773
Unit Price: kr.4.12000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 184.376
Unit Price: kr.1.14000
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475K8NACTU

DigiKey Part Number
399-C1206C475K8NACTUTR-ND - Tape & Reel (TR)
399-C1206C475K8NACTUCT-ND - Cut Tape (CT)
399-C1206C475K8NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475K8NACTU
Description
CAP CER 4.7UF 10V X8L 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475K8NACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C475J8NACTUKEMET7.906399-C1206C475J8NACTUCT-NDkr.12.93000Upgrade
C3216X8R1C475K160ABTDK39.790445-8859-1-NDkr.5.20000Similar
C3216X8R1E475K160ACTDK4.773445-174828-1-NDkr.4.12000Similar
CL31B475KAHNNNESamsung Electro-Mechanics184.3761276-1055-1-NDkr.1.14000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.6.01000kr.60.10
50kr.4.76640kr.238.32
100kr.4.38160kr.438.16
500kr.3.73210kr.1,866.05
1.000kr.3.53119kr.3,531.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.36578kr.6,731.56
4.000kr.3.22958kr.12,918.32
6.000kr.3.16135kr.18,968.10
10.000kr.3.08571kr.30,857.10
14.000kr.3.04147kr.42,580.58
20.000kr.2.99893kr.59,978.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250