4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C475K5RACTU

DigiKey Part Number
399-C1206C475K5RACTUTR-ND - Tape & Reel (TR)
399-C1206C475K5RACTUCT-ND - Cut Tape (CT)
399-C1206C475K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475K5RACTU
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.51500kr.15.15
50kr.1.11720kr.55.86
100kr.0.99540kr.99.54
500kr.0.79010kr.395.05
1.000kr.0.72669kr.726.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.67458kr.1,349.16
4.000kr.0.63170kr.2,526.80
6.000kr.0.61025kr.3,661.50
10.000kr.0.58646kr.5,864.60
14.000kr.0.57256kr.8,015.84
20.000kr.0.55919kr.11,183.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500