
C1206C475K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C475K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C475K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C475K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.55500 | kr.15.55 |
| 50 | kr.1.15080 | kr.57.54 |
| 100 | kr.0.98820 | kr.98.82 |
| 500 | kr.0.81766 | kr.408.83 |
| 1.000 | kr.0.75322 | kr.753.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.66135 | kr.1,322.70 |
| 4.000 | kr.0.62507 | kr.2,500.28 |
| 6.000 | kr.0.62210 | kr.3,732.60 |
| 10.000 | kr.0.58861 | kr.5,886.10 |
| 14.000 | kr.0.57998 | kr.8,119.72 |
| 20.000 | kr.0.57809 | kr.11,561.80 |
| 24.000 | kr.0.57052 | kr.13,692.48 |
| 48.000 | kr.0.55901 | kr.26,832.48 |
| 50.000 | kr.0.55785 | kr.27,892.50 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

