
C1206C475K5PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475K5PACTUTR-ND - Tape & Reel (TR) 399-C1206C475K5PACTUCT-ND - Cut Tape (CT) 399-C1206C475K5PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K5PACTU |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K5PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.96240 | kr.48.12 |
| 100 | kr.0.85460 | kr.85.46 |
| 500 | kr.0.67318 | kr.336.59 |
| 1.000 | kr.0.61714 | kr.617.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.57108 | kr.1,142.16 |
| 4.000 | kr.0.53320 | kr.2,132.80 |
| 6.000 | kr.0.51422 | kr.3,085.32 |
| 10.000 | kr.0.49320 | kr.4,932.00 |
| 14.000 | kr.0.48091 | kr.6,732.74 |
| 20.000 | kr.0.46909 | kr.9,381.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

