
C1206C475K4RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C475K4RALTUTR-ND - Tape & Reel (TR) 399-C1206C475K4RALTUCT-ND - Cut Tape (CT) 399-C1206C475K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K4RALTU |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.4.30700 | kr.43.07 |
| 50 | kr.3.53160 | kr.176.58 |
| 100 | kr.3.22880 | kr.322.88 |
| 500 | kr.2.71834 | kr.1,359.17 |
| 1.000 | kr.2.56038 | kr.2,560.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.34284 | kr.5,857.10 |
| 5.000 | kr.2.28451 | kr.11,422.55 |
| 7.500 | kr.2.24281 | kr.16,821.08 |
| 12.500 | kr.2.18699 | kr.27,337.38 |
| 17.500 | kr.2.15434 | kr.37,700.95 |
| 25.000 | kr.2.12295 | kr.53,073.75 |
| 30.000 | kr.2.10805 | kr.63,241.50 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |

