
C0805C221K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C221K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C221K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C221K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K1RACAUTO |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.04320 | kr.52.16 |
| 100 | kr.0.92860 | kr.92.86 |
| 500 | kr.0.73612 | kr.368.06 |
| 1.000 | kr.0.67661 | kr.676.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55658 | kr.2,226.32 |
| 8.000 | kr.0.53213 | kr.4,257.04 |
| 12.000 | kr.0.52324 | kr.6,278.88 |
| 20.000 | kr.0.51945 | kr.10,389.00 |
| 28.000 | kr.0.50870 | kr.14,243.60 |
| 40.000 | kr.0.49837 | kr.19,934.80 |
| 48.000 | kr.0.49347 | kr.23,686.56 |
| 96.000 | kr.0.47756 | kr.45,845.76 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

