
C1206C475J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C475J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C475J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C475J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475J5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.4.73600 | kr.47.36 |
| 50 | kr.3.85800 | kr.192.90 |
| 100 | kr.3.53340 | kr.353.34 |
| 500 | kr.2.98688 | kr.1,493.44 |
| 1.000 | kr.2.81773 | kr.2,817.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.67853 | kr.5,357.06 |
| 4.000 | kr.2.56391 | kr.10,255.64 |
| 6.000 | kr.2.50650 | kr.15,039.00 |
| 10.000 | kr.2.44285 | kr.24,428.50 |
| 14.000 | kr.2.40563 | kr.33,678.82 |
| 20.000 | kr.2.36982 | kr.47,396.40 |
| 24.000 | kr.2.35285 | kr.56,468.40 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |

