0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C474M1REC7210

DigiKey Part Number
399-C1206C474M1REC7210TR-ND - Tape & Reel (TR)
399-C1206C474M1REC7210CT-ND - Cut Tape (CT)
399-C1206C474M1REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C474M1REC7210
Description
CAP CER 1206 470NF 100V X7R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474M1REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.856
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.33100kr.13.31
50kr.0.97760kr.48.88
100kr.0.86860kr.86.86
500kr.0.68434kr.342.17
1.000kr.0.62760kr.627.60
2.500kr.0.56778kr.1,419.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.51101kr.4,088.08
16.000kr.0.48502kr.7,760.32
24.000kr.0.47200kr.11,328.00
40.000kr.0.45758kr.18,303.20
56.000kr.0.44914kr.25,151.84
80.000kr.0.44102kr.35,281.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500