
C1206C474M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C474M1RACTUTR-ND - Tape & Reel (TR) 399-C1206C474M1RACTUCT-ND - Cut Tape (CT) 399-C1206C474M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474M1RACTU |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.26700 | kr.42.67 |
| 50 | kr.3.32600 | kr.166.30 |
| 100 | kr.3.03500 | kr.303.50 |
| 500 | kr.2.54336 | kr.1,271.68 |
| 1.000 | kr.2.39126 | kr.2,391.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.26617 | kr.4,532.34 |
| 4.000 | kr.2.16316 | kr.8,652.64 |
| 6.000 | kr.2.11158 | kr.12,669.48 |
| 10.000 | kr.2.05437 | kr.20,543.70 |
| 14.000 | kr.2.02094 | kr.28,293.16 |
| 20.000 | kr.1.98877 | kr.39,775.40 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

