0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C474K4RACTU

DigiKey Part Number
399-C1206C474K4RACTUTR-ND - Tape & Reel (TR)
399-C1206C474K4RACTUCT-ND - Cut Tape (CT)
399-C1206C474K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C474K4RACTU
Description
CAP CER 0.47UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.067
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00800kr.10.08
50kr.0.72780kr.36.39
100kr.0.64220kr.64.22
500kr.0.49858kr.249.29
1.000kr.0.45420kr.454.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38774kr.1,550.96
8.000kr.0.36307kr.2,904.56
12.000kr.0.35071kr.4,208.52
20.000kr.0.33702kr.6,740.40
28.000kr.0.32902kr.9,212.56
40.000kr.0.32132kr.12,852.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750