0.47 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C474K3NACTU

DigiKey Part Number
399-C1206C474K3NACTUTR-ND - Tape & Reel (TR)
399-C1206C474K3NACTUCT-ND - Cut Tape (CT)
399-C1206C474K3NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C474K3NACTU
Description
CAP CER 0.47UF 25V X8L 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474K3NACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.67100kr.36.71
50kr.2.83780kr.141.89
100kr.2.58100kr.258.10
500kr.2.14686kr.1,073.43
1.000kr.2.01257kr.2,012.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.90210kr.3,804.20
4.000kr.1.81118kr.7,244.72
6.000kr.1.76564kr.10,593.84
10.000kr.1.71515kr.17,151.50
14.000kr.1.68563kr.23,598.82
20.000kr.1.65724kr.33,144.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250