

C1206C474K1REC7210 | |
---|---|
DigiKey Part Number | 399-C1206C474K1REC7210TR-ND - Tape & Reel (TR) 399-C1206C474K1REC7210CT-ND - Cut Tape (CT) 399-C1206C474K1REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K1REC7210 |
Description | CAP CER 1206 470NF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K1REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.28000 | kr.12.80 |
50 | kr.0.93960 | kr.46.98 |
100 | kr.0.80640 | kr.80.64 |
500 | kr.0.54732 | kr.273.66 |
1.000 | kr.0.49280 | kr.492.80 |
2.500 | kr.0.45212 | kr.1,130.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | kr.0.39204 | kr.3,136.32 |
16.000 | kr.0.38911 | kr.6,225.76 |
24.000 | kr.0.38759 | kr.9,302.16 |
40.000 | kr.0.38586 | kr.15,434.40 |
56.000 | kr.0.38482 | kr.21,549.92 |
80.000 | kr.0.38380 | kr.30,704.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |