


C1206C474J5REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C474J5REC7210TR-ND - Tape & Reel (TR) 399-C1206C474J5REC7210CT-ND - Cut Tape (CT) 399-C1206C474J5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474J5REC7210 |
Description | CAP CER 1206 470NF 50V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474J5REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31X7R474J50NT | Cal-Chip Electronics, Inc. | 1.790 | 4713-GMC31X7R474J50NTCT-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.67400 | kr.16.74 |
| 50 | kr.1.24260 | kr.62.13 |
| 100 | kr.1.10950 | kr.110.95 |
| 500 | kr.0.88532 | kr.442.66 |
| 1.000 | kr.0.81615 | kr.816.15 |
| 2.500 | kr.0.74325 | kr.1,858.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.67407 | kr.5,392.56 |
| 16.000 | kr.0.64238 | kr.10,278.08 |
| 24.000 | kr.0.62651 | kr.15,036.24 |
| 40.000 | kr.0.60892 | kr.24,356.80 |
| 56.000 | kr.0.59863 | kr.33,523.28 |
| 80.000 | kr.0.58874 | kr.47,099.20 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

