1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473KCRACAUTO

DigiKey Part Number
399-C1206C473KCRACAUTOTR-ND - Tape & Reel (TR)
399-C1206C473KCRACAUTOCT-ND - Cut Tape (CT)
399-C1206C473KCRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473KCRACAUTO
Description
CAP CER 0.047UF 500V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473KCRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.37600kr.13.76
50kr.1.01240kr.50.62
100kr.0.90050kr.90.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.60685kr.1,213.70
4.000kr.0.56762kr.2,270.48
6.000kr.0.54798kr.3,287.88
10.000kr.0.52422kr.5,242.20
14.000kr.0.51349kr.7,188.86
20.000kr.0.50125kr.10,025.00
24.000kr.0.49545kr.11,890.80
48.000kr.0.47592kr.22,844.16
50.000kr.0.47488kr.23,744.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500