
C1206C473K5HACTU | |
---|---|
DigiKey Part Number | 399-C1206C473K5HACTUTR-ND - Tape & Reel (TR) 399-C1206C473K5HACTUCT-ND - Cut Tape (CT) 399-C1206C473K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K5HACTU |
Description | CAP CER 0.047UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K5HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.07000 | kr.11.07 |
10 | kr.7.38600 | kr.73.86 |
50 | kr.5.93020 | kr.296.51 |
100 | kr.5.48030 | kr.548.03 |
500 | kr.4.72000 | kr.2,360.00 |
1.000 | kr.4.48474 | kr.4,484.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.39030 | kr.975.75 |
5.000 | kr.0.36329 | kr.1,816.45 |
7.500 | kr.0.34977 | kr.2,623.28 |
12.500 | kr.0.33480 | kr.4,185.00 |
17.500 | kr.0.32604 | kr.5,705.70 |
25.000 | kr.0.31762 | kr.7,940.50 |
30.000 | kr.0.31363 | kr.9,408.90 |
60.000 | kr.0.30019 | kr.18,011.40 |
62.500 | kr.0.29948 | kr.18,717.50 |
Unit Price without VAT: | kr.11.07000 |
---|---|
Unit Price with VAT: | kr.13.83750 |