


C0603X102J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-17840-2-ND - Tape & Reel (TR) 399-17840-1-ND - Cut Tape (CT) 399-17840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J4RECAUTO |
Description | CAP CER 0603 1NF 16V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.64600 | kr.6.46 |
| 50 | kr.0.45700 | kr.22.85 |
| 100 | kr.0.39940 | kr.39.94 |
| 500 | kr.0.30310 | kr.151.55 |
| 1.000 | kr.0.27341 | kr.273.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22680 | kr.907.20 |
| 8.000 | kr.0.20445 | kr.1,635.60 |
| 12.000 | kr.0.19669 | kr.2,360.28 |
| 20.000 | kr.0.19503 | kr.3,900.60 |
| 28.000 | kr.0.18817 | kr.5,268.76 |
| 40.000 | kr.0.18454 | kr.7,381.60 |
| 48.000 | kr.0.18211 | kr.8,741.28 |
| 96.000 | kr.0.17390 | kr.16,694.40 |
| 100.000 | kr.0.17347 | kr.17,347.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

