1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473K1GECAUTO

DigiKey Part Number
399-17912-2-ND - Tape & Reel (TR)
399-17912-1-ND - Cut Tape (CT)
399-17912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473K1GECAUTO
Description
CAP CER 1206 47NF 100V C0G 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473K1GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.44500kr.24.45
50kr.1.85340kr.92.67
100kr.1.68190kr.168.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.18016kr.2,360.32
4.000kr.1.11755kr.4,470.20
6.000kr.1.08632kr.6,517.92
10.000kr.1.05464kr.10,546.40
14.000kr.1.03836kr.14,537.04
20.000kr.1.01842kr.20,368.40
24.000kr.1.00892kr.24,214.08
48.000kr.0.97690kr.46,891.20
50.000kr.0.97520kr.48,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250