1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473K1GEC7210

DigiKey Part Number
399-C1206C473K1GEC7210TR-ND - Tape & Reel (TR)
399-C1206C473K1GEC7210CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C473K1GEC7210
Description
CAP CER 1206 47NF 100V C0G 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473K1GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.786
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.36200kr.23.62
50kr.1.78440kr.89.22
100kr.1.60830kr.160.83
500kr.1.22406kr.612.03
1.000kr.1.15053kr.1,150.53
2.500kr.1.07668kr.2,691.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.00379kr.8,030.32
16.000kr.0.98655kr.15,784.80
24.000kr.0.96538kr.23,169.12
40.000kr.0.94192kr.37,676.80
56.000kr.0.92820kr.51,979.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000