
C1206C473J5GACTU | |
|---|---|
DigiKey Part Number | 399-15580-2-ND - Tape & Reel (TR) 399-15580-1-ND - Cut Tape (CT) 399-15580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J5GACTU |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206H473J5GACTU | KEMET | 2.950 | 399-C1206H473J5GACTUCT-ND | kr.69.16000 | Similar |
| C3216C0G1H473J115AA | TDK | 17.738 | 445-7692-1-ND | kr.3.08000 | Direct |
| C3216NP01H473J115AA | TDK | 372 | 445-14660-1-ND | kr.3.65000 | Direct |
| GRM31M5C1H473JA01K | Murata Electronics | 5.738 | 490-GRM31M5C1H473JA01KCT-ND | kr.2.31000 | Direct |
| C3216C0G2A473J115AC | TDK | 6.027 | 445-172673-1-ND | kr.5.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.04000 | kr.9.04 |
| 10 | kr.5.92900 | kr.59.29 |
| 50 | kr.4.69720 | kr.234.86 |
| 100 | kr.4.31650 | kr.431.65 |
| 500 | kr.3.67242 | kr.1,836.21 |
| 1.000 | kr.3.47326 | kr.3,473.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.26287 | kr.8,157.18 |
| 5.000 | kr.3.13604 | kr.15,680.20 |
| 7.500 | kr.3.07250 | kr.23,043.75 |
| 12.500 | kr.3.00204 | kr.37,525.50 |
| 17.500 | kr.2.96085 | kr.51,814.88 |
| Unit Price without VAT: | kr.9.04000 |
|---|---|
| Unit Price with VAT: | kr.11.30000 |

