
C1206C473J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15903-2-ND - Tape & Reel (TR) 399-15903-1-ND - Cut Tape (CT) 399-15903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J5GACAUTO |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.94100 | kr.59.41 |
| 50 | kr.4.70680 | kr.235.34 |
| 100 | kr.4.32640 | kr.432.64 |
| 500 | kr.3.68328 | kr.1,841.64 |
| 1.000 | kr.3.48427 | kr.3,484.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.27408 | kr.8,185.20 |
| 5.000 | kr.3.14735 | kr.15,736.75 |
| 7.500 | kr.3.08386 | kr.23,128.95 |
| 12.500 | kr.3.01349 | kr.37,668.62 |
| 17.500 | kr.2.97233 | kr.52,015.78 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

